
P51-75-A-E-I36-5V-000-000 | |
|---|---|
DigiKey Part Number | P51-75-A-E-I36-5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-75-A-E-I36-5V-000-000 |
Description | SENS 75PSI 22MM 3/8-24 UNF 1-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 75PSI (517.11kPa) Absolute Male - 3/8" (9.52mm) UNF 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 75PSI (517.11kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 3/8" (9.52mm) UNF | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,92000 € | 95,92 € |
| 5 | 89,19000 € | 445,95 € |
| 10 | 86,68000 € | 866,80 € |
| 25 | 83,67680 € | 2.091,92 € |
| 50 | 81,62100 € | 4.081,05 € |
| 100 | 79,73350 € | 7.973,35 € |
| Unit Price without VAT: | 95,92000 € |
|---|---|
| Unit Price with VAT: | 114,14480 € |

