
P51-500-S-B-P-4.5V-000-000 | |
|---|---|
DigiKey Part Number | P51-500-S-B-P-4.5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-500-S-B-P-4.5V-000-000 |
Description | SENSOR 500PSI 1/8-27NPT .5-4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Packard, 3 Pin | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,41000 € | 100,41 € |
| 5 | 93,40800 € | 467,04 € |
| 10 | 90,79600 € | 907,96 € |
| 30 | 87,09167 € | 2.612,75 € |
| 50 | 85,53300 € | 4.276,65 € |
| 100 | 83,56940 € | 8.356,94 € |
| Unit Price without VAT: | 100,41000 € |
|---|---|
| Unit Price with VAT: | 119,48790 € |








