
P51-2000-A-R-MD-4.5V-000-000 | |
|---|---|
DigiKey Part Number | P51-2000-A-R-MD-4.5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-2000-A-R-MD-4.5V-000-000 |
Description | SENSOR 2000PSI M12-1.0 6G 4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2000PSI (13789.51kPa) Absolute Male - M12 x 1.0 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 5V |
Packaging Box | Port Size Male - M12 x 1.0 |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Absolute | Termination Style MD, 4 Pin |
Operating Pressure 2000PSI (13789.51kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 91,91400 € | 459,57 € |
| Unit Price without VAT: | 91,91400 € |
|---|---|
| Unit Price with VAT: | 109,37766 € |

