
P51-1500-S-I-P-4.5OVP-000-000 | |
|---|---|
DigiKey Part Number | P51-1500-S-I-P-4.5OVP-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-1500-S-I-P-4.5OVP-000-000 |
Description | SENSOR 1500PSI 7/16-20 UNF 4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1500PSI (10342.14kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 1500PSI (10342.14kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Packard, 3 Pin | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,75000 € | 102,75 € |
| 5 | 95,60400 € | 478,02 € |
| 10 | 92,94200 € | 929,42 € |
| 30 | 89,16233 € | 2.674,87 € |
| 50 | 87,57200 € | 4.378,60 € |
| 100 | 85,56880 € | 8.556,88 € |
| Unit Price without VAT: | 102,75000 € |
|---|---|
| Unit Price with VAT: | 122,27250 € |






