
P51-100-G-A-I36-5V-000-000 | |
|---|---|
DigiKey Part Number | 734-1022-ND |
Manufacturer | |
Manufacturer Product Number | P51-100-G-A-I36-5V-000-000 |
Description | SENSOR 100PSIG 1/4NPT 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,26000 € | 80,26 € |
| 5 | 74,48800 € | 372,44 € |
| 10 | 72,33700 € | 723,37 € |
| 25 | 69,76360 € | 1.744,09 € |
| 50 | 68,00180 € | 3.400,09 € |
| 100 | 66,38450 € | 6.638,45 € |
| Unit Price without VAT: | 80,26000 € |
|---|---|
| Unit Price with VAT: | 95,50940 € |









