
MG1-3000-A-9V-R | |
|---|---|
DigiKey Part Number | 734-1157-ND |
Manufacturer | |
Manufacturer Product Number | MG1-3000-A-9V-R |
Description | SENSOR DIGITAL GAUGE 3000PSI LCD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3000PSI (20684.27kPa) Vented Gauge Male - 1/4" (6.35mm) NPT LCD Display Module Box with Display |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Amphenol SSI Technologies | Voltage - Supply 9V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 9000PSI (62052.82kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 3000PSI (20684.27kPa) | Package / Case Module Box with Display |
Output Type Wheatstone Bridge | Supplier Device Package MediaGauge |
Output LCD Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,05000 € | 104,05 € |
| 5 | 96,80000 € | 484,00 € |
| 10 | 94,09500 € | 940,95 € |
| 25 | 90,85840 € | 2.271,46 € |
| 50 | 88,64220 € | 4.432,11 € |
| Unit Price without VAT: | 104,05000 € |
|---|---|
| Unit Price with VAT: | 123,81950 € |



