MFR Recommended

MG-50-A-MD-R | |
|---|---|
DigiKey Part Number | 734-1136-ND |
Manufacturer | |
Manufacturer Product Number | MG-50-A-MD-R |
Description | SENSOR DIGITAL GAUGE 50PSI LCD |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, LCD Display Module Box with Display |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Amphenol SSI Technologies | Voltage - Supply 12V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 150PSI (1034.21kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 50PSI (344.74kPa) | Package / Case Module Box with Display |
Output Type Wheatstone Bridge | Supplier Device Package MediaGauge |
Output 4 mA ~ 20 mA, LCD Display |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MG-50-A-M12-R | Amphenol SSI Technologies | 0 | 734-MG-50-A-M12-R-ND | 158,90000 € | MFR Recommended |


