MFR Recommended

MG-3000-A-MD-R | |
|---|---|
DigiKey Part Number | 734-1146-ND |
Manufacturer | |
Manufacturer Product Number | MG-3000-A-MD-R |
Description | SENSOR DIGITAL GAUGE 3000PSI LCD |
Customer Reference | |
Detailed Description | Pressure Sensor 3000PSI (20684.27kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, LCD Display Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 3000PSI (20684.27kPa) | |
Output Type | Wheatstone Bridge | |
Output | 4 mA ~ 20 mA, LCD Display | |
Accuracy | ±0.25% | |
Voltage - Supply | 12V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 9000PSI (62052.82kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | MediaGauge |


