Image for MG-300-B-MD-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG-300-B-MD-R

DigiKey Part Number
MG-300-B-MD-R-ND
Manufacturer
Manufacturer Product Number
MG-300-B-MD-R
Description
SENSOR 300 PSI 4-20 MA 1/8 NPT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA, LCD Display Module Box with Display
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Amphenol SSI Technologies
Voltage - Supply
12V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Maximum Pressure
900PSI (6205.28kPa)
Pressure Type
Vented Gauge
Operating Temperature
-10°C ~ 60°C
Operating Pressure
300PSI (2068.43kPa)
Package / Case
Module Box with Display
Output Type
Wheatstone Bridge
Supplier Device Package
MediaGauge
Output
4 mA ~ 20 mA, LCD Display
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10144,64800 €1.446,48 €
Unit Price without VAT:144,64800 €
Unit Price with VAT:172,13112 €