
MG-300-B-9V-R | |
|---|---|
DigiKey Part Number | MG-300-B-9V-R-ND |
Manufacturer | |
Manufacturer Product Number | MG-300-B-9V-R |
Description | SENSOR 300 PSI 1/8 NPT 9V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/8" (3.18mm) NPT LCD Display Module Box with Display |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Amphenol SSI Technologies | Voltage - Supply 9V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 900PSI (6205.28kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 300PSI (2068.43kPa) | Package / Case Module Box with Display |
Output Type Wheatstone Bridge | Supplier Device Package MediaGauge |
Output LCD Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,66000 € | 125,66 € |
| Unit Price without VAT: | 125,66000 € |
|---|---|
| Unit Price with VAT: | 149,53540 € |

