Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/4" (6.35mm) NPT LCD Display Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG-300-A-9V-R

DigiKey Part Number
MG-300-A-9V-R-ND
Manufacturer
Manufacturer Product Number
MG-300-A-9V-R
Description
SENSOR DIGITAL GAUGE 300PSI LCD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/4" (6.35mm) NPT LCD Display Module Box with Display
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SSI Technologies
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
300PSI (2068.43kPa)
Output Type
Wheatstone Bridge
Output
LCD Display
Accuracy
±0.25%
Voltage - Supply
9V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
900PSI (6205.28kPa)
Operating Temperature
-10°C ~ 60°C
Package / Case
Module Box with Display
Supplier Device Package
MediaGauge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1127,24000 €127,24 €
Manufacturers Standard Package
Unit Price without VAT:127,24000 €
Unit Price with VAT:151,41560 €