
MG-2000-A-9V-R | |
|---|---|
DigiKey Part Number | 734-1131-ND |
Manufacturer | |
Manufacturer Product Number | MG-2000-A-9V-R |
Description | SENSOR DIGITAL GAUGE 2000PSI LCD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2000PSI (13789.51kPa) Vented Gauge Male - 1/4" (6.35mm) NPT LCD Display Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 2000PSI (13789.51kPa) | |
Output Type | Wheatstone Bridge | |
Output | LCD Display | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 6000PSI (41368.54kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | MediaGauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,60000 € | 133,60 € |
| 5 | 124,58200 € | 622,91 € |
| 10 | 121,22200 € | 1.212,22 € |
| 25 | 117,19760 € | 2.929,94 € |
| 50 | 114,44280 € | 5.722,14 € |
| Unit Price without VAT: | 133,60000 € |
|---|---|
| Unit Price with VAT: | 158,98400 € |

