MG-1500-A-MD-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol SSI Technologies
In Stock: 0
Unit Price: 158,90000 €
Pressure Sensor 1500PSI (10342.14kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, LCD Display Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG-1500-A-MD-R

DigiKey Part Number
734-1144-ND
Manufacturer
Manufacturer Product Number
MG-1500-A-MD-R
Description
SENSOR DIGITAL GAUGE 1500PSI LCD
Customer Reference
Detailed Description
Pressure Sensor 1500PSI (10342.14kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, LCD Display Module Box with Display
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Amphenol SSI Technologies
Voltage - Supply
12V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Obsolete
Features
Temperature Compensated
Applications
Industrial Automation
Maximum Pressure
4500PSI (31026.41kPa)
Pressure Type
Vented Gauge
Operating Temperature
-10°C ~ 60°C
Operating Pressure
1500PSI (10342.14kPa)
Package / Case
Module Box with Display
Output Type
Wheatstone Bridge
Supplier Device Package
MediaGauge
Output
4 mA ~ 20 mA, LCD Display
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MG-1500-A-M12-RAmphenol SSI Technologies0734-MG-1500-A-M12-R-ND158,90000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes