
MG-15-B-MD-R | |
|---|---|
DigiKey Part Number | MG-15-B-MD-R-ND |
Manufacturer | |
Manufacturer Product Number | MG-15-B-MD-R |
Description | SENSOR 15 PSI 4-20 MA 1/8 NPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA, LCD Display Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 4 mA ~ 20 mA, LCD Display | |
Accuracy | ±0.5% | |
Voltage - Supply | 12V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | MediaGauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 146,46900 € | 1.464,69 € |
| Unit Price without VAT: | 146,46900 € |
|---|---|
| Unit Price with VAT: | 174,29811 € |

