
MG-100-B-MD-R | |
|---|---|
DigiKey Part Number | MG-100-B-MD-R-ND |
Manufacturer | |
Manufacturer Product Number | MG-100-B-MD-R |
Description | SENSOR 100 PSI 4-20 MA 1/8 NPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA, LCD Display Module Box with Display |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Amphenol SSI Technologies | Voltage - Supply 12V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 300PSI (2068.43kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 100PSI (689.48kPa) | Package / Case Module Box with Display |
Output Type Wheatstone Bridge | Supplier Device Package MediaGauge |
Output 4 mA ~ 20 mA, LCD Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 144,64800 € | 1.446,48 € |
| Unit Price without VAT: | 144,64800 € |
|---|---|
| Unit Price with VAT: | 172,13112 € |

