


LS-W0-221-P0-C-B-000 | |
|---|---|
DigiKey Part Number | 734-LS-W0-221-P0-C-B-000-ND |
Manufacturer | |
Manufacturer Product Number | LS-W0-221-P0-C-B-000 |
Description | ULTRASONIC LEVEL SENSOR WATER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 0.5V ~ 4V Output Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 0.5V ~ 4V | |
Current | 30 mA | |
Switch Actuation Level | - | |
Mounting Type | Surface Mount | |
Material - Housing & Prism | Polyphenylene Sulphide (PPS) | |
Operating Temperature | -35°C ~ 121°C | |
Voltage Rating | 4.9 ~ 5.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,77000 € | 50,77 € |
| 5 | 48,99200 € | 244,96 € |
| Unit Price without VAT: | 50,77000 € |
|---|---|
| Unit Price with VAT: | 60,41630 € |








