
DFT-220 | |
|---|---|
DigiKey Part Number | 734-DFT-220-ND |
Manufacturer | |
Manufacturer Product Number | DFT-220 |
Description | SEN LVL LIQ DIGITAL 4MA / 20MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital 4mA ~ 20mA Output Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | 4mA ~ 20mA | |
Current | 100 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 50°C | |
Voltage Rating | 18V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 € | 136,49 € |
| Unit Price without VAT: | 136,49000 € |
|---|---|
| Unit Price with VAT: | 162,42310 € |

