Image for USBFTV2PESA2N05A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBFTV2PESA2N05A

DigiKey Part Number
623-USBFTV2PESA2N05A-ND
Manufacturer
Manufacturer Product Number
USBFTV2PESA2N05A
Description
USBFTV2PESA2N05A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USBFTV2PESA2N05A Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
1.64' (500.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10225,90700 €2.259,07 €
Manufacturers Standard Package
Unit Price without VAT:225,90700 €
Unit Price with VAT:268,82933 €