Image for USBFTV2PESA2G05OPEN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBFTV2PESA2G05OPEN

DigiKey Part Number
623-USBFTV2PESA2G05OPEN-ND
Manufacturer
Manufacturer Product Number
USBFTV2PESA2G05OPEN
Description
USBFTV2PESA2G05OPEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USBFTV2PESA2G05OPEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10187,95500 €1.879,55 €
Manufacturers Standard Package
Unit Price without VAT:187,95500 €
Unit Price with VAT:223,66645 €