Image for USB3FTV7SA10ZNACROS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3FTV7SA10ZNACROS

DigiKey Part Number
623-USB3FTV7SA10ZNACROS-ND
Manufacturer
Manufacturer Product Number
USB3FTV7SA10ZNACROS
Description
USB3.0 JMNT RCPT SEALED A-CODE 1
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 3.28' (1.00m) Shielded
EDA/CAD Models
USB3FTV7SA10ZNACROS Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10253,40400 €2.534,04 €
Manufacturers Standard Package
Unit Price without VAT:253,40400 €
Unit Price with VAT:301,55076 €