
UCOMUSB3PTSUB | |
|---|---|
DigiKey Part Number | 623-UCOMUSB3PTSUB-ND |
Manufacturer | |
Manufacturer Product Number | UCOMUSB3PTSUB |
Description | CONN PLUG MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UCOMUSB3PTSUB Models |
Category | Fastening Type Threaded |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bag | Shell Material Brass |
Part Status Active | Features Coupling Nut, Heat Shrink |
Connector Type | Shielding |
Number of Positions 8 (Data) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Military |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,35000 € | 282,35 € |
| 10 | 240,04200 € | 2.400,42 € |
| 25 | 225,09600 € | 5.627,40 € |
| Unit Price without VAT: | 282,35000 € |
|---|---|
| Unit Price with VAT: | 335,99650 € |

