
MHDAS2M026AE01 | |
|---|---|
DigiKey Part Number | 1178-MHDAS2M026AE01-ND |
Manufacturer | |
Manufacturer Product Number | MHDAS2M026AE01 |
Description | MICRO HDAS 26 MALE CRIMP CONTACT |
Customer Reference | |
Detailed Description | 26 Position Rectangular Header Connector Crimp Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | MHDAS2M026AE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | Guide Pin, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,90000 € | 115,90 € |
| Unit Price without VAT: | 115,90000 € |
|---|---|
| Unit Price with VAT: | 137,92100 € |

