8 Position Rectangular Header Connector Crimp Gold 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDAS2M008AE01

DigiKey Part Number
1178-MHDAS2M008AE01-ND
Manufacturer
Manufacturer Product Number
MHDAS2M008AE01
Description
MICRO HDAS 8 MALE CRIMP CONTACTS
Customer Reference
Detailed Description
8 Position Rectangular Header Connector Crimp Gold 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
MHDAS2M008AE01 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Socapex
Fastening Type
Threaded
Series
Cable Termination
Crimp
Packaging
Tray
Wire Type
Discrete
Part Status
Active
Wire Gauge
24 AWG
Connector Type
Header
Features
Guide Pin, Polarizing Key
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
29.5µin (0.75µm)
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
175,27000 €75,27 €
1063,98000 €639,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,27000 €
Unit Price with VAT:89,57130 €