
VN0103600021C | |
|---|---|
DigiKey Part Number | 889-1732-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0103600021C |
Description | CONTACT H.D. CRIMP PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,35000 € | 23,50 € |
| 25 | 2,20280 € | 55,07 € |
| 50 | 2,09760 € | 104,88 € |
| 100 | 1,99730 € | 199,73 € |
| 300 | 1,84830 € | 554,49 € |
| 500 | 1,78288 € | 891,44 € |
| 1.000 | 1,69782 € | 1.697,82 € |
| 2.500 | 1,59160 € | 3.979,00 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |




