6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
TM1RBJ
TM1RBJ

TM1RBJ

DigiKey Part Number
889-1880-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
TM1RBJ
Description
CONN SWITCH PLUG 1/4" R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Mfr
Termination
Solder Eyelet(s)
Series
Shielding
Unshielded
Packaging
Bulk
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Current Rating (Amps)
10 A
Connector Type
Phone Plug
Mating Length/Depth
1.190" (30.30mm)
Gender
Male
Contact Material - Plating
Nickel
Signal Lines
Mono
Body Color
Silver, Black
Industry Recognized Mating Diameter
Housing Material
Zinc Alloy
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,54000 €15,54 €
1013,20100 €132,01 €
2512,37400 €309,35 €
5011,78360 €589,18 €
10011,22130 €1.122,13 €
25010,51932 €2.629,83 €
50010,01780 €5.008,90 €
Manufacturers Standard Package
Unit Price without VAT:15,54000 €
Unit Price with VAT:18,49260 €