
T 3398 518 | |
|---|---|
DigiKey Part Number | T3398518-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3398 518 |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Plastic |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP40 |
Connector Type | Features Stereo, Strain Relief |
Number of Positions 5 | Current Rating (Amps) 7A |
Shell Size - Insert M16-5(S) | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,81360 € | 390,68 € |
| Unit Price without VAT: | 7,81360 € |
|---|---|
| Unit Price with VAT: | 9,29818 € |

