C091-31W003-200-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3302 018

DigiKey Part Number
T3302018-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3302 018
Description
CONN RCPT MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M16-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP40
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,74000 €9,74 €
108,27500 €82,75 €
257,75680 €193,92 €
507,38660 €369,33 €
1007,03400 €703,40 €
3006,50967 €1.952,90 €
5006,27942 €3.139,71 €
1.0005,98009 €5.980,09 €
Manufacturers Standard Package
Unit Price without VAT:9,74000 €
Unit Price with VAT:11,59060 €