Pin Contact 24-26 AWG Size 20 Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 24-26 AWG Size 20 Crimp Tin
ecomate® Family Overview

SP24W2T

DigiKey Part Number
SP24W2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP24W2T
Description
CONTACT PIN 24-26AWG SZ20 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 24-26 AWG Size 20 Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
SP24W2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
24-26 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
0.14 ~ 0.25mm²
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Type
Signal, Stamped
Features
Insulation Support
Contact Type
Pin
Base Product Number
Contact Size
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,33768 €4.052,16 €
Manufacturers Standard Package
Unit Price without VAT:0,33768 €
Unit Price with VAT:0,40184 €