


SP20M2F | |
|---|---|
DigiKey Part Number | 889-3455-2-ND - Tape & Reel (TR) 889-3455-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP20M2F |
Description | CONTACT PIN 20-22AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SP20M2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,42640 € | 10,66 € |
| 50 | 0,40580 € | 20,29 € |
| 100 | 0,38650 € | 38,65 € |
| 250 | 0,36228 € | 90,57 € |
| 500 | 0,34496 € | 172,48 € |
| 1.000 | 0,32849 € | 328,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30398 € | 911,94 € |
| 6.000 | 0,28948 € | 1.736,88 € |
| 9.000 | 0,28132 € | 2.531,88 € |
| 15.000 | 0,27136 € | 4.070,40 € |
| 21.000 | 0,26500 € | 5.565,00 € |
| 30.000 | 0,25843 € | 7.752,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |













