


SP16M2G5 | |
|---|---|
DigiKey Part Number | SP16M2G5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP16M2G5 |
Description | CONTACT PIN 16-18AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SP16M2G5 Models |
Category | Wire Gauge or Range - AWG 16-18 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.75 ~ 1.5mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Contact Finish Thickness 5.00µin (0.127µm) |
Contact Type Pin | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,28533 € | 3.423,96 € |
| Unit Price without VAT: | 0,28533 € |
|---|---|
| Unit Price with VAT: | 0,33954 € |




