


SP16M2F | |
|---|---|
DigiKey Part Number | 889-3454-2-ND - Tape & Reel (TR) 889-3454-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP16M2F |
Description | CONTACT PIN 16-18AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SP16M2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,40080 € | 20,04 € |
| 100 | 0,38170 € | 38,17 € |
| 250 | 0,35776 € | 89,44 € |
| 500 | 0,34068 € | 170,34 € |
| 1.000 | 0,32441 € | 324,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30020 € | 900,60 € |
| 6.000 | 0,28588 € | 1.715,28 € |
| 9.000 | 0,27782 € | 2.500,38 € |
| 15.000 | 0,26799 € | 4.019,85 € |
| 21.000 | 0,26171 € | 5.495,91 € |
| 30.000 | 0,25521 € | 7.656,30 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |












