Pin Contact 14-16 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 14-16 AWG Size 16 Crimp Gold
ecomate® Family Overview

SP14M2F

DigiKey Part Number
889-SP14M2FTR-ND - Tape & Reel (TR)
889-SP14M2FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP14M2F
Description
CONTACT PIN 14-16AWG SZ16 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 14-16 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
SP14M2F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
14-16 AWG
Wire Gauge or Range - mm²
2.0 ~ 2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,45500 €4,55 €
250,42640 €10,66 €
500,40580 €20,29 €
1000,38650 €38,65 €
2500,36228 €90,57 €
5000,34496 €172,48 €
1.0000,32849 €328,49 €
2.5000,30792 €769,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,27567 €3.308,04 €
24.0000,26252 €6.300,48 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €