


SP14M1G10 | |
|---|---|
DigiKey Part Number | SP14M1G10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP14M1G10 |
Description | CONTACT PIN 14-16AWG SZ16 CRIMP |
Customer Reference | |
Detailed Description | Pin Contact 14-16 AWG Size 16 Crimp Gold |
Category | Wire Gauge or Range - AWG 14-16 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 2.0 ~ 2.5mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Type Signal, Stamped | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Pin | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP14M2G10 | Amphenol Sine Systems Corp | 12.000 | 889-SP14M2G10CT-ND | 1,05000 € | Direct |






