2 Position Circular Connector Plug, Non-Gendered Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Non-Gendered Screw
SP-2-FN
SP-2-FN

SP-2-FN

DigiKey Part Number
889-1872-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
SP-2-FN
Description
CONN CIRC PLUG 2POS SILVER SCREW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Non-Gendered Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
Backshell
Current Rating (Amps)
20A
Voltage Rating
-
Operating Temperature
-25°C ~ 75°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,81000 €8,81 €
107,48600 €74,86 €
257,01680 €175,42 €
506,68200 €334,10 €
1006,36310 €636,31 €
2505,96488 €1.491,22 €
5005,68042 €2.840,21 €
1.0005,40962 €5.409,62 €
Manufacturers Standard Package
Unit Price without VAT:8,81000 €
Unit Price with VAT:10,48390 €