


SC000706 | |
|---|---|
DigiKey Part Number | 889-SC000706-ND |
Manufacturer | |
Manufacturer Product Number | SC000706 |
Description | 2.4MM, FEMALE SURESOCKET MACHINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | SC000706 Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,29500 € | 22,95 € |
| 25 | 2,15080 € | 53,77 € |
| 50 | 2,04820 € | 102,41 € |
| 200 | 1,85720 € | 371,44 € |
| 400 | 1,76855 € | 707,42 € |
| 600 | 1,71870 € | 1.031,22 € |
| 1.000 | 1,65787 € | 1.657,87 € |
| 2.600 | 1,54988 € | 4.029,69 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

