
SC000571F | |
|---|---|
DigiKey Part Number | 889-SC000571FTR-ND - Tape & Reel (TR) 889-SC000571FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC000571F |
Description | PIN CONTACT, SIGNAL, 1.0X0.64MM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SC000571F Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,28200 € | 7,05 € |
| 50 | 0,26880 € | 13,44 € |
| 100 | 0,25580 € | 25,58 € |
| 250 | 0,23976 € | 59,94 € |
| 500 | 0,22830 € | 114,15 € |
| 1.000 | 0,21740 € | 217,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19713 € | 788,52 € |
| 8.000 | 0,18772 € | 1.501,76 € |
| 12.000 | 0,18243 € | 2.189,16 € |
| 20.000 | 0,17598 € | 3.519,60 € |
| 28.000 | 0,17185 € | 4.811,80 € |
| 40.000 | 0,16758 € | 6.703,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




