


SC000531-8 | |
|---|---|
DigiKey Part Number | 889-SC000531-8-ND |
Manufacturer | |
Manufacturer Product Number | SC000531-8 |
Description | 4.0MM CONTACT, PIN (MALE), 8-10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 8-10 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | SC000531-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,52000 € | 35,20 € |
| 25 | 3,29880 € | 82,47 € |
| 50 | 3,14140 € | 157,07 € |
| 100 | 2,99150 € | 299,15 € |
| 250 | 2,80420 € | 701,05 € |
| 500 | 2,67038 € | 1.335,19 € |
| 1.000 | 2,54302 € | 2.543,02 € |
| 2.500 | 2,38396 € | 5.959,90 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

