
SC000466 | |
---|---|
DigiKey Part Number | 889-2913-ND |
Manufacturer | |
Manufacturer Product Number | SC000466 |
Description | CONTACT SOCKET 18-22AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-22 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,87200 € | 8,72 € |
25 | 0,81760 € | 20,44 € |
50 | 0,77860 € | 38,93 € |
100 | 0,74130 € | 74,13 € |
250 | 0,69484 € | 173,71 € |
500 | 0,66166 € | 330,83 € |
1.000 | 0,63007 € | 630,07 € |
2.500 | 0,59063 € | 1.476,58 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |