
SC000463 | |
|---|---|
DigiKey Part Number | 889-2911-ND |
Manufacturer | |
Manufacturer Product Number | SC000463 |
Description | CONTACT PIN 14-18AWG 2.0MM CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-18 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19900 € | 21,99 € |
| 25 | 2,06080 € | 51,52 € |
| 50 | 1,96220 € | 98,11 € |
| 100 | 1,86850 € | 186,85 € |
| 250 | 1,75148 € | 437,87 € |
| 500 | 1,66788 € | 833,94 € |
| 1.000 | 1,58830 € | 1.588,30 € |
| 2.500 | 1,48894 € | 3.722,35 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

