
SC000462 | |
|---|---|
DigiKey Part Number | 889-2910-ND |
Manufacturer | |
Manufacturer Product Number | SC000462 |
Description | CONTACT SOCKET 14-18AWG 2.0MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-18 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,17500 € | 21,75 € |
| 25 | 2,03800 € | 50,95 € |
| 50 | 1,94080 € | 97,04 € |
| 100 | 1,84800 € | 184,80 € |
| 250 | 1,73228 € | 433,07 € |
| 500 | 1,64956 € | 824,78 € |
| 1.000 | 1,57087 € | 1.570,87 € |
| 2.500 | 1,47260 € | 3.681,50 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |


