



RTS6BS16N09S03 | |
|---|---|
DigiKey Part Number | 889-2586-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS16N09S03 |
Description | CONN PLUG HSNG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 16-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm (4), 16 (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,58000 € | 12,58 € |
| 10 | 10,69200 € | 106,92 € |
| 25 | 10,02200 € | 250,55 € |
| 50 | 9,54380 € | 477,19 € |
| 100 | 9,08830 € | 908,83 € |
| 300 | 8,41090 € | 2.523,27 € |
| 500 | 8,11344 € | 4.056,72 € |
| 1.000 | 7,72673 € | 7.726,73 € |
| Unit Price without VAT: | 12,58000 € |
|---|---|
| Unit Price with VAT: | 14,97020 € |









