RTS6BS14N4S03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTS6BS14N4S03
RTS6BS14N4S03
RTS6BS14N4S03
ecomate® Family Overview

RTS6BS14N4S03

DigiKey Part Number
889-1404-ND
Manufacturer
Manufacturer Product Number
RTS6BS14N4S03
Description
CONN PLUG HSG FMALE 4POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RTS6BS14N4S03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
14-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.5mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,44000 €12,44 €
1010,56700 €105,67 €
259,90560 €247,64 €
509,43260 €471,63 €
1008,98260 €898,26 €
3008,31310 €2.493,93 €
5008,01910 €4.009,55 €
1.0007,63690 €7.636,90 €
Manufacturers Standard Package
Unit Price without VAT:12,44000 €
Unit Price with VAT:14,80360 €