




RTS1BS18N8S03 | |
|---|---|
DigiKey Part Number | 889-3250-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS18N8S03 |
Description | CONN RCPT HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS18N8S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 18-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 10 | 12,67700 € | 126,77 € |
| 25 | 11,88360 € | 297,09 € |
| 50 | 11,31620 € | 565,81 € |
| 100 | 10,77620 € | 1.077,62 € |
| 300 | 9,97310 € | 2.991,93 € |
| 500 | 9,62052 € | 4.810,26 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |




