


RTS1BS18N32P03 | |
|---|---|
DigiKey Part Number | 889-3247-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS18N32P03 |
Description | CONN RCPT HSG MALE 32POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS18N32P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,26000 € | 14,26 € |
| 10 | 12,11900 € | 121,19 € |
| 25 | 11,36000 € | 284,00 € |
| 50 | 10,81780 € | 540,89 € |
| 100 | 10,30170 € | 1.030,17 € |
| 300 | 9,53387 € | 2.860,16 € |
| 500 | 9,19674 € | 4.598,37 € |
| Unit Price without VAT: | 14,26000 € |
|---|---|
| Unit Price with VAT: | 16,96940 € |
















