


RTS1BS16N26SHEC03 | |
|---|---|
DigiKey Part Number | 889-RTS1BS16N26SHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS16N26SHEC03 |
Description | RECEPTACLE, INLINE, 26 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS16N26SHEC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,15000 € | 17,15 € |
| 10 | 14,58000 € | 145,80 € |
| 25 | 13,66720 € | 341,68 € |
| 50 | 13,01500 € | 650,75 € |
| 100 | 12,39420 € | 1.239,42 € |
| 250 | 11,61892 € | 2.904,73 € |
| 500 | 11,06500 € | 5.532,50 € |
| Unit Price without VAT: | 17,15000 € |
|---|---|
| Unit Price with VAT: | 20,40850 € |
















