RTS1BS16N09SHEC03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTS1BS16N09SHEC03
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

RTS1BS16N09SHEC03

DigiKey Part Number
889-RTS1BS16N09SHEC03-ND
Manufacturer
Manufacturer Product Number
RTS1BS16N09SHEC03
Description
RECEPTACLE, INLINE, 9 (4+5) POSI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
RTS1BS16N09SHEC03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
9
Shell Size - Insert
16-9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.5mm (4), 16 (5)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,32000 €11,32 €
109,62300 €96,23 €
259,02080 €225,52 €
Unit Price without VAT:11,32000 €
Unit Price with VAT:13,47080 €