RTS0L-12CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTS0L-12CG

DigiKey Part Number
889-RTS0L-12CG-ND
Manufacturer
Manufacturer Product Number
RTS0L-12CG
Description
CABLE GRP 4-8.8MM 11/16-24 THERM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Grip Thermoplastic 11/16-24 Black
Datasheet
 Datasheet
EDA/CAD Models
RTS0L-12CG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.346" (8.80mm)
Thread Size
11/16-24
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Thermoplastic
Includes
-
Color
Black
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,50000 €8,50 €
107,22300 €72,23 €
256,77000 €169,25 €
506,44680 €322,34 €
1006,13920 €613,92 €
2505,75496 €1.438,74 €
5005,48050 €2.740,25 €
1.0005,21919 €5.219,19 €
Manufacturers Standard Package
Unit Price without VAT:8,50000 €
Unit Price with VAT:10,11500 €