



RTS012N3P03 | |
|---|---|
DigiKey Part Number | 889-2649-ND |
Manufacturer | |
Manufacturer Product Number | RTS012N3P03 |
Description | CONN RCPT HSNG MALE 3POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS012N3P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,04000 € | 12,04 € |
| 10 | 10,23600 € | 102,36 € |
| 25 | 9,59400 € | 239,85 € |
| 50 | 9,13600 € | 456,80 € |
| 100 | 8,70010 € | 870,01 € |
| 300 | 8,05167 € | 2.415,50 € |
| 500 | 7,76692 € | 3.883,46 € |
| 1.000 | 7,39673 € | 7.396,73 € |
| Unit Price without VAT: | 12,04000 € |
|---|---|
| Unit Price with VAT: | 14,32760 € |

















