



RTS012N2SHEC03 | |
|---|---|
DigiKey Part Number | 889-2648-ND |
Manufacturer | |
Manufacturer Product Number | RTS012N2SHEC03 |
Description | CONN RCPT HSG FMALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS012N2SHEC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 12-2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm (2), 20 (2) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 € | 15,16 € |
| 10 | 12,88100 € | 128,81 € |
| 25 | 12,07400 € | 301,85 € |
| 50 | 11,49800 € | 574,90 € |
| 100 | 10,94940 € | 1.094,94 € |
| 300 | 10,13343 € | 3.040,03 € |
| 500 | 9,77508 € | 4.887,54 € |
| Unit Price without VAT: | 15,16000 € |
|---|---|
| Unit Price with VAT: | 18,04040 € |














