



RTS012N10PHEC03 | |
|---|---|
DigiKey Part Number | 889-2642-ND |
Manufacturer | |
Manufacturer Product Number | RTS012N10PHEC03 |
Description | CONN RCPT HSNG MALE 10POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS012N10PHEC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,26015 € | 1.652,03 € |
| Unit Price without VAT: | 8,26015 € |
|---|---|
| Unit Price with VAT: | 9,82958 € |















